
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2.6A DC current rating, and 60mΩ DC resistance. Operates from -40°C to 125°C and has a saturation current of 5.1A. Unshielded, RoHS compliant, and supplied on tape and reel.
Bourns SDR1006-100ML technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 60mR |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 60mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.386inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 21MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.