Bourns SDR1006-101K technical specifications.
| Conductor Material | Copper |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 100uH |
| Max DC Current | 970mA |
| Package Quantity | 800 |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.2MHz |
| Series | SDR1006 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1006-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
