
General purpose, surface mount inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 230mA current rating, and 3.1 Ohm DC resistance. Operates from -40°C to 125°C, with a saturation current of 530mA and self-resonant frequency of 1.9MHz. Packaged in tape and reel for efficient assembly.
Bourns SDR1006-102KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 3.1R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.1R |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 530mA |
| Self Resonant Frequency | 1.9MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
