Bourns SDR1006-121K technical specifications.
| Current Rating | 1.5A |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 120uH |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | SDR1006 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1006-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.