Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core, offering a 2.25A current rating and a DC resistance of 80mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and boasts a Q factor of 30 at 1kHz. The component has a saturation current of 4A and a self-resonant frequency of 16MHz.
Bourns SDR1006-150ML technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.25A |
| DC Current | 2.25A |
| DC Resistance (DCR) | 80mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.386inch |
| Max DC Current | 2.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80MR |
| RMS Current (Irms) | 2.25A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 4A |
| Self Resonant Frequency | 16MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
