Bourns SDR1006-152K technical specifications.
| Current Rating | 190mA |
| Height | 5.8mm |
| Inductance | 1.5mH |
| Length | 9.8mm |
| Max DC Current | 190mA |
| Package Quantity | 800 |
| Q Factor | 31 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7MHz |
| Series | SDR1006 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1006-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.