Surface mount fixed inductor featuring a 1.5mH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a 190mA RMS current rating. It operates within a -40°C to 125°C temperature range and exhibits a 5 Ohm DC resistance. Key specifications include a 31 Q-factor at 1kHz, 450mA saturation current, and a 1.7MHz self-resonant frequency. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount technology.
Bourns SDR1006-152KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 110mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 5R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 450mA |
| Self Resonant Frequency | 1.7MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-152KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
