
Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, designed for 1kHz operation. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. It handles a maximum DC current of 2.15A and a saturation current of 3.8A, with a DC resistance of 90mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDR1006-180ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 90mR |
| Depth | 9.8mm |
| Height | 5.8mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 9.8mm |
| Max DC Current | 2.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 90MR |
| RMS Current (Irms) | 2.15A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 15MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
