
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 6.4A maximum DC current rating and a 10A saturation current. It exhibits a low 18mΩ DC resistance (DCR) and a Q factor of 35 at 1kHz. Operating across a -40°C to +125°C temperature range, it is supplied in tape and reel packaging.
Bourns SDR1006-1R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 4.6A |
| Current Rating | 10A |
| DC Resistance (DCR) | 18mR |
| Depth | 9.8mm |
| Height | 5.8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 5.8mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18MR |
| RMS Current (Irms) | 6.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 10A |
| Self Resonant Frequency | 105MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-1R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
