
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 1.95A current rating and a DC resistance of 100mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 25 at 1kHz. Packaged in tape and reel, this RoHS compliant inductor is suitable for surface mount technology.
Bourns SDR1006-220ML technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 100mR |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Resistance (DCR) | 100mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.386inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RMS Current (Irms) | 1.95A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 13MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
