
Surface mount fixed inductor featuring 2.2mH inductance with a 10% tolerance, designed for 1kHz operation. This unshielded wirewound component utilizes a ferrite core, offering a 31 Q-factor and a saturation current of 360mA. It handles a maximum DC current of 160mA with a DC resistance of 7.6 Ohms. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR1006-222KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 7.6R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7.6R |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 360mA |
| Self Resonant Frequency | 1.5MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-222KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.