
Surface mount fixed inductor featuring 27µH inductance with a 10% tolerance, designed for 1kHz operation. This unshielded, wirewound component utilizes a ferrite core and offers a 1.75A current rating. It exhibits a DC resistance of 110mΩ, a Q factor of 25, and a saturation current of 3.4A. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns SDR1006-270KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Current | 1.75A |
| DC Resistance (DCR) | 110mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 27uH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 1.75A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 110MR |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 11MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-270KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
