Surface mount fixed inductor featuring 2.7mH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a 140mA current rating with a 330mA saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 11.6 Ohms. The inductor is supplied in tape and reel packaging.
Bourns SDR1006-272KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 11.6R |
| Depth | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 2.7mH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Self Resonant Frequency | 1.4MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-272KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.