
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 5.4A RMS current rating and a 10A saturation current. It operates within a -40°C to 125°C temperature range and exhibits a 35 Q factor at 1kHz, with a low 21mΩ DC resistance. Packaged in tape and reel, this component is RoHS compliant.
Bourns SDR1006-2R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.15A |
| DC Resistance (DCR) | 21mR |
| Depth | 9.8mm |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 9.8mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 21MR |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 10A |
| Self Resonant Frequency | 68MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-2R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
