
General purpose fixed inductor featuring 33µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 1.5A (DC and RMS). Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 120mΩ and a saturation current of 2.9A. The inductor is supplied on tape and reel, is RoHS compliant, and has a self-resonant frequency of 10MHz.
Bourns SDR1006-330KL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 120mR |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 120mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120MR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 10MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
