
Surface mount fixed inductor featuring 39µH inductance with a 10% tolerance, designed for 1kHz operation. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 20. It supports a maximum DC current of 1.35A, with a DC resistance of 140mΩ. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR1006-390KL technical specifications.
| Package/Case | 1006 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 9.8mm |
| Height | 5.8mm |
| Inductance | 39uH |
| Inductance Tolerance | 10% |
| Length | 9.8mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 140MR |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 9MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-390KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
