Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 5A RMS current rating and 10A saturation current. It operates within a -40°C to 125°C temperature range and has a low DC resistance of 24mΩ. The component is supplied on tape and reel, with a Q factor of 34 at 7.96MHz and a self-resonant frequency of 55MHz.
Bourns SDR1006-3R3ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3A |
| Current Rating | 10A |
| DC Resistance (DCR) | 24mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 24MR |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 10A |
| Self Resonant Frequency | 55MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-3R3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
