
Surface mount wirewound fixed inductor with 3.9µH inductance and 20% tolerance. Features a ferrite core, 4.6A maximum DC current, and 8.4A saturation current. Offers a DC resistance of 27mΩ and a Q factor of 34 at 1kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel.
Bourns SDR1006-3R9ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Depth | 9.8mm |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 20% |
| Length | 9.8mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 8.4A |
| Self Resonant Frequency | 48MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-3R9ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
