Bourns SDR1006-470K technical specifications.
| Current Rating | 2.3A |
| Height | 5.8mm |
| Inductance | 47uH |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | SDR1006 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1006-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.