
General purpose surface mount inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component offers a 1.25A current rating and a DC resistance of 170mΩ. Operating across a temperature range of -40°C to 125°C, it is packaged in a tape and reel for efficient assembly. The inductor is RoHS compliant and designed for surface mount technology.
Bourns SDR1006-470KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 170mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 170MR |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 8MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
