
General purpose fixed inductor featuring 470µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 420mA. Key specifications include a DC resistance of 1.48Ω, a saturation current of 800mA, and a self-resonant frequency of 2.5MHz. Operating temperature range is -40°C to 125°C.
Bourns SDR1006-471KL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 1.48R |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.48R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.48R |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2.5MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-471KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
