Bourns SDR1006-4R7M technical specifications.
| Conductor Material | Copper |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 4.7uH |
| Max DC Current | 4A |
| Q Factor | 33 |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | SDR1006 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1006-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.