Bourns SDR1006-5R6M technical specifications.
| Height | 5.8mm |
| Inductance | 5.6uH |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Series | SDR1006 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1006-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.