
Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a DC current rating of 3.8A. Key specifications include a low DC resistance of 40mΩ, a Q factor of 33 at 1kHz, and a saturation current of 6.4A. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR1006-5R6ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 40mR |
| Depth | 9.8mm |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 9.8mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Self Resonant Frequency | 35MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
