
General purpose surface mount inductor featuring 68µH inductance with a 10% tolerance. This ferrite-core component offers a 1.1A current rating and a DC resistance of 220mΩ. Designed for surface mounting, it operates within a -40°C to 125°C temperature range and has a saturation current of 2A. The inductor is provided in tape and reel packaging and is RoHS compliant.
Bourns SDR1006-680KL technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 220mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.386inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2A |
| Self Resonant Frequency | 7MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
