Bourns SDR1006-681K technical specifications.
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 680uH |
| Max DC Current | 280mA |
| Q Factor | 12 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1MHz |
| Series | SDR1006 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1006-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.