
Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC resistance of 250mΩ. It operates within a temperature range of -40°C to 125°C, with a maximum DC current rating of 1A and a saturation current of 1.9A. The inductor has a Q factor of 15 at 1kHz and a self-resonant frequency of 6MHz.
Bourns SDR1006-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 9.8mm |
| Height | 5.8mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 9.8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250MR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 6MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
