
Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, operating at 1kHz test frequency. This unshielded, wirewound power inductor utilizes a ferrite core and offers a Q factor of 10. It supports a maximum DC current of 240mA and has a DC resistance of 2.55Ω. The component is housed in a 1006 package, suitable for tape and reel packaging, with an operating temperature range of -40°C to 125°C.
Bourns SDR1006-821KL technical specifications.
| Package/Case | 1006 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.55R |
| Depth | 9.8mm |
| Height | 5.8mm |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 9.8mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.55R |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 560mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-821KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
