Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a 2A DC current rating and a 2.4A saturation current. It exhibits a low 64mΩ DC resistance (DCR) and a Q factor of 15 at 100kHz. The ferrite core material and 10.3mm x 10mm x 3mm dimensions make it suitable for various electronic applications. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR1030-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 64mR |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 10uH |
| Length | 10mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 33.1MHz |
| Series | SDR1030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1030-100M to view detailed technical specifications.
No datasheet is available for this part.