Surface mount wirewound fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 200mA DC current rating, and 4.7 Ohm DCR. Operates within a -40°C to 125°C temperature range, offering a Q factor of 42 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SDR1030-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 4.7R |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 1mH |
| Length | 10mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 2.5MHz |
| Series | SDR1030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1030-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.