
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC current rating of 1.38A and a saturation current of 1.6A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 145mΩ. The inductor exhibits a Q factor of 20 at 100kHz and a self-resonant frequency of 22.3MHz, supplied in tape and reel packaging.
Bourns SDR1030-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.38A |
| DC Resistance (DCR) | 145mR |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 22uH |
| Length | 10mm |
| Max DC Current | 1.38A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 22.3MHz |
| Series | SDR1030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1030-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.