The SDR1045-100M is a surface mount fixed inductor from Bourns with a current rating of 3.2A and an inductance of 10uH. It has a self resonant frequency of 27.8MHz and a tolerance of 20%. The inductor is made of ferrite core material and is nonshielded. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Bourns SDR1045-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 64mR |
| Height | 0.177inch |
| Inductance | 10uH |
| Length | 10mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 27.8MHz |
| Series | SDR1045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1045-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
