
Surface mount wirewound fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 25 at 100kHz. Rated for 380mA DC current with a DC resistance of 220mΩ. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Bourns SDR1045-102K technical specifications.
| Core Material | Ferrite |
| Current | 1.9A |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 220mR |
| Depth | 10.3mm |
| Height | 4.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 2.9MHz |
| Series | SDR1045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1045-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.