
General purpose fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core and surface mount termination in a nonstandard package. Rated for 1.5A RMS current and 2.8A saturation current, with a DC resistance of 320mΩ. Operates within a temperature range of -40°C to 125°C. RoHS compliant.
Bourns SDR1105-101KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 320mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 11.1mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 320MR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.8A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
