
Surface mount fixed inductor featuring a 150µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1.2A. It has a DC resistance (DCR) of 500mΩ and a saturation current of 2.3A. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SDR1105-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 500mR |
| Depth | 10.2mm |
| Height | 0.189inch |
| Height - Seated (Max) | 0.198inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 0.437inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
