
Surface mount fixed inductor featuring 200µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a saturation current of 1.8A and a maximum DC current of 1A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 650mΩ. The inductor is AEC-Q200 qualified and supplied in tape and reel packaging.
Bourns SDR1105-201KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.6A |
| DC Resistance (DCR) | 650mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Inductance | 200uH |
| Inductance Tolerance | 10% |
| Length | 11.1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 650MR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.8A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-201KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
