
Surface mount general purpose inductor featuring 22µH inductance with a 20% tolerance. This ferrite-core component offers a 3A current rating and 6.5A saturation current. Operating temperature range spans -40°C to 125°C, with a low DC resistance of 80mΩ. Designed for surface mounting, it is supplied on tape and reel and meets AEC-Q200 standards.
Bourns SDR1105-220ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 80mR |
| Depth | 10.2mm |
| Height | 0.1mm |
| Height - Seated (Max) | 0.198inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.437inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
