General purpose, surface mount inductor featuring 33µH inductance with a 10% tolerance. This ferrite-core component offers a 2.6A current rating and 5A saturation current. Operating across a -40°C to 125°C temperature range, it has a low DC resistance of 100mΩ. The unshielded, SMD termination is provided on tape and reel packaging.
Bourns SDR1105-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 11.1mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.