Bourns SDR1105-390K technical specifications.
| Height | 4.8mm |
| Inductance | 39uH |
| Length | 11.1mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SDR1105 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1105-390K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.