Bourns SDR1105-680K technical specifications.
| Height | 4.8mm |
| Inductance | 68uH |
| Length | 11.1mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SDR1105 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1105-680K to view detailed technical specifications.
No datasheet is available for this part.