Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 1.6A and a saturation current of 3A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 300mΩ and is AEC-Q200 rated. Packaged in tape and reel, this component is RoHS compliant.
Bourns SDR1105-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 10.2mm |
| Height | 4.8mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 11.1mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | SDR1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1105-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.