Bourns SDR1305-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.35R |
| Height | 4.8mm |
| Inductance | 1mH |
| Length | 12.7mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 41 |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 2.7MHz |
| Series | SDR1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1305-102K to view detailed technical specifications.
No datasheet is available for this part.