
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound component utilizes a ferrite core and offers a 1A current rating with a 950mA saturation current. It exhibits 0.5 Ohm DC resistance (DCR) and a Q factor of 16 at 100kHz. Operating within a -40°C to 125°C temperature range, this RoHS compliant inductor is supplied in tape and reel packaging.
Bourns SDR1305-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 500mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 220uH |
| Length | 0.5inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 7MHz |
| Series | SDR1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1305-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
