
Surface mount fixed inductor featuring 4.6µH inductance with a 25% tolerance, tested at 100kHz. This unshielded, wirewound ferrite component offers a DC current rating of 5.2A and a saturation current of 6A. It exhibits a low DC resistance of 16.5mΩ and a Q factor of 18 at 100kHz. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDR1305-4R6Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.2A |
| DC Resistance (DCR) | 16.5mR |
| Depth | 13mm |
| Height | 4.8mm |
| Inductance | 4.6uH |
| Length | 12.7mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 35MHz |
| Series | SDR1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1305-4R6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.