General purpose inductor featuring 100µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a saturation current of 3A, with a maximum DC current rating of 1.9A. Operating across a temperature range of -40°C to 125°C, it has a DC resistance of 180mΩ and a Q factor of 25 at 100kHz. Packaged in tape and reel, this RoHS compliant inductor is designed for general electronic applications.
Bourns SDR1307-101KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.3A |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 180mR |
| Height | 7mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 5.8MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.