General purpose fixed inductor featuring 1mH inductance with a 10% tolerance, designed for surface mount applications. This ferrite-core component offers a current rating of 650mA, a DC resistance of 1.6 Ohms, and a saturation current of 1A. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and features an unshielded construction. The inductor is supplied on tape and reel, with a package quantity of 400.
Bourns SDR1307-102KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 1.6R |
| Height | 0.1mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 1.4MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.