General purpose fixed inductor featuring 120µH inductance with a 10% tolerance. This ferrite-core, unshielded component offers a 1.3A current rating and 210mΩ DC resistance. Designed for surface mount applications, it operates within a -40°C to 125°C temperature range and has a saturation current of 2.8A. The inductor measures 13mm in length and width, with a 0.1mm height, and is supplied on tape and reel.
Bourns SDR1307-121KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.3A |
| DC Resistance (DCR) | 210mR |
| Diameter | 13mm |
| Height | 0.1mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 13mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 5.5MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-121KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.