Surface mount general purpose inductor featuring 15µH inductance with a 20% tolerance. This ferrite-core component offers a 4.5A current rating and 7.5A saturation current. Operating across a -40°C to 125°C temperature range, it has a low DC resistance of 34mR. The unshielded design is provided on tape and reel.
Bourns SDR1307-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 34mR |
| Height | 0.1mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 17MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.