Surface mount general purpose inductor featuring 150µH inductance with a 10% tolerance. This ferrite-core component offers a 1.6A current rating and a saturation current of 2.6A. Operating across a -40°C to 125°C temperature range, it has a DC resistance of 250mΩ and a Q factor of 20 at 100kHz. Dimensions include a 13mm diameter, 7mm width, and a seated height of 0.288 inches.
Bourns SDR1307-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 250mR |
| Diameter | 13mm |
| Height | 0.1mm |
| Height - Seated (Max) | 0.288inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 0.512inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 4.5MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.