
Surface mount general purpose inductor featuring 18µH inductance with a 20% tolerance. This ferrite-core component offers a 4.2A current rating and 7A saturation current. Operating across a -40°C to 125°C temperature range, it has a DC resistance of 36mΩ and a Q factor of 28 at 100kHz. The unshielded, SMD/SMT termination is provided in tape and reel packaging.
Bourns SDR1307-180ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 36mR |
| Diameter | 13mm |
| Height | 0.276inch |
| Height - Seated (Max) | 0.288inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 16MHz |
| Series | SDR1307 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1307-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
